
CSX-252FAE12000000T | |
|---|---|
DigiKey Part Number | 300-8823-2-ND - Tape & Reel (TR) 300-8823-1-ND - Cut Tape (CT) 300-8823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE12000000T |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 12.0000ML5 | EPSON | 1,767 | 114-SG-210STF12.0000ML5CT-ND | ¥5.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥11.67700 | ¥116.77 |
| 25 | ¥11.04560 | ¥276.14 |
| 50 | ¥10.58720 | ¥529.36 |
| 100 | ¥10.14890 | ¥1,014.89 |
| 250 | ¥9.59784 | ¥2,399.46 |
| 500 | ¥9.20104 | ¥4,600.52 |
| 1,000 | ¥8.82086 | ¥8,820.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.25067 | ¥24,752.01 |
| 6,000 | ¥7.91046 | ¥47,462.76 |
| 9,000 | ¥7.71811 | ¥69,462.99 |

