Slide Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2241L9

DigiKey Part Number
2449-MS2241L9-ND
Manufacturer
Manufacturer Product Number
MS2241L9
Description
SWITCH SLIDE DPDT 0.1A 30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MS2241L9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
9.00mm
Manufacturer
CIT Relay and Switch
Contact Material
Phosphor Bronze
Series
Contact Finish
Silver
Packaging
Tray
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
DPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On
Switch Travel
4.00mm
Current Rating (Amps)
100mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Force
200gf
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,518
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.96100¥39.61
25¥3.69840¥92.46
100¥3.30300¥330.30
250¥3.05924¥764.81
500¥2.88788¥1,443.94
2,000¥2.58454¥5,169.08
4,000¥2.45363¥9,814.52
6,000¥2.38347¥14,300.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.