
KE08RTGR | |
|---|---|
DigiKey Part Number | 2449-KE08RTGRTR-ND - Tape & Reel (TR) 2449-KE08RTGRCT-ND - Cut Tape (CT) 2449-KE08RTGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KE08RTGR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.462" (11.73mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160808 | Würth Elektronik | 3,481 | 732-416131160808CT-ND | ¥56.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥17.35900 | ¥173.59 |
| 25 | ¥16.10000 | ¥402.50 |
| 100 | ¥14.34100 | ¥1,434.10 |
| 250 | ¥13.30740 | ¥3,326.85 |
| 500 | ¥12.60314 | ¥6,301.57 |
| 1,000 | ¥11.96710 | ¥11,967.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.39883 | ¥22,797.66 |
| 4,000 | ¥10.89560 | ¥43,582.40 |
| 6,000 | ¥10.62994 | ¥63,779.64 |



