Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHLBSBRN

DigiKey Part Number
2449-FHLBSBR-ND
Manufacturer
Manufacturer Product Number
FHLBSBRN
Description
SWITCH PB SPST 2A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Red
Packaging
Tray
Illumination Voltage (Nominal)
2.1 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP60 - Dust Tight
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 12.00mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Off
Mechanical Life
100,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Base Product Number
Actuator Type
Round, Button, Flush
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.96000¥102.96
10¥88.89400¥888.94
25¥83.81800¥2,095.45
50¥80.16600¥4,008.30
100¥76.66700¥7,666.70
250¥72.26720¥18,066.80
500¥69.09978¥34,549.89
1,000¥66.06511¥66,065.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.