
CS1213BJF260 | |
|---|---|
DigiKey Part Number | 2449-CS1213BJF260TR-ND - Tape & Reel (TR) 2449-CS1213BJF260CT-ND - Cut Tape (CT) 2449-CS1213BJF260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1213BJF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 2.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.90mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS1213AJF260 | CIT Relay and Switch | 363 | 2449-CS1213AJF260CT-ND | ¥3.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.40700 | ¥34.07 |
| 25 | ¥3.18240 | ¥79.56 |
| 100 | ¥2.84570 | ¥284.57 |
| 250 | ¥2.63616 | ¥659.04 |
| 500 | ¥2.48794 | ¥1,243.97 |
| 1,000 | ¥2.35066 | ¥2,350.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.18678 | ¥5,466.95 |
| 5,000 | ¥2.07660 | ¥10,383.00 |
| 7,500 | ¥2.01761 | ¥15,132.07 |
| 12,500 | ¥1.94891 | ¥24,361.38 |
| 17,500 | ¥1.90697 | ¥33,371.97 |
| 25,000 | ¥1.86527 | ¥46,631.75 |

