
DC5308P-ADC | |
|---|---|
DigiKey Part Number | 598-DC5308P-ADC-ND |
Manufacturer | |
Manufacturer Product Number | DC5308P-ADC |
Description | DUNGLASS DAUGHTER CARD CS5308P |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS5308P Audio/Stereo ADC Audio Dunglass Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part CS5308P |
Manufacturer Cirrus Logic Inc. | Contents Board(s) |
Packaging Box | Suggested Programming Environment SoundClear Studio |
Part Status Active | Primary Attributes 8-Channel (Octal) |
Platform Dunglass | Secondary Attributes I2C/SPI Interface(s) |
Type Audio | Base Product Number |
Function Audio/Stereo ADC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,669.81000 | ¥3,669.81 |



