


CS5532-BSZ | |
|---|---|
DigiKey Part Number | 598-1113-5-ND |
Manufacturer | |
Manufacturer Product Number | CS5532-BSZ |
Description | IC ADC 24BIT 20-SSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5532-BSZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Cirrus Logic Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog ±3V, 0V ~ 5V |
Part Status Last Time Buy | Voltage - Supply, Digital 3V ~ 5V |
Number of Bits 24 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 3.84k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.54000 | ¥157.54 |
| 10 | ¥125.52200 | ¥1,255.22 |
| 66 | ¥113.98561 | ¥7,523.05 |


