


CS5508-BSZR | |
|---|---|
DigiKey Part Number | CS5508-BSZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS5508-BSZR |
Description | IC ADC 20BIT 20-SOIC |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SOIC |
Datasheet | Datasheet |
Category | Architecture Sigma-Delta |
Manufacturer Cirrus Logic Inc. | Reference Type External, Internal |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog ±5V |
Part Status Obsolete | Voltage - Supply, Digital 3.15V ~ 5.5V |
Number of Bits 20 | Features Selectable Address |
Sampling Rate (Per Second) 100 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Differential | Supplier Device Package 20-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Number of A/D Converters 1 |

