
CS5304P-DNR | |
|---|---|
DigiKey Part Number | 598-CS5304P-DNRTR-ND - Tape & Reel (TR) 598-CS5304P-DNRCT-ND - Cut Tape (CT) 598-CS5304P-DNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS5304P-DNR |
Description | IC DAS/ADC/DAC SPECIAL 48-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k I2C, SPI 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS5304P-DNR Models |
Category | Data Interface I2C, SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.13V ~ 3.47V, 1.14V ~ 1.26V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 48-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 48-QFN (6x6) |
Sampling Rate (Per Second) 768k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.16000 | ¥120.16 |
| 10 | ¥94.82400 | ¥948.24 |
| 25 | ¥88.49240 | ¥2,212.31 |
| 100 | ¥81.53310 | ¥8,153.31 |
| 250 | ¥81.48592 | ¥20,371.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥72.10174 | ¥288,406.96 |








