Image for CS47L63-CWZR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS47L63-CWZR

DigiKey Part Number
598-CS47L63-CWZRTR-ND - Tape & Reel (TR)
598-CS47L63-CWZRCT-ND - Cut Tape (CT)
598-CS47L63-CWZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS47L63-CWZR
Description
CS47L63 IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio Digital Signal Processor (DSP) 150MHz 61-WLCSP (2.7x4.12)
Datasheet
 Datasheet
EDA/CAD Models
CS47L63-CWZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - I/O
1.80V
Manufacturer
Cirrus Logic Inc.
Voltage - Core
1.20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Audio
Package / Case
61-UFBGA, WLCSP
Interface
I2C, SPI
Supplier Device Package
61-WLCSP (2.7x4.12)
Clock Rate
150MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,904
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.92000¥118.92
10¥98.64500¥986.45
25¥92.16080¥2,304.02
100¥84.33000¥8,433.00
250¥80.36652¥20,091.63
500¥77.92652¥38,963.26
1,000¥75.90277¥75,902.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥73.70634¥442,238.04
Manufacturers Standard Package