


CS47L15-CWZR | |
|---|---|
DigiKey Part Number | 598-2433-2-ND - Tape & Reel (TR) 598-2433-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS47L15-CWZR |
Description | IC AUDIO CODEC 24 BIT 70-WLCSP |
Customer Reference | |
Detailed Description | Audio Interface 24 b SPI 70-WLCSP (3.01x3.51) |
Datasheet | Datasheet |
EDA/CAD Models | CS47L15-CWZR Models |
Category | Sigma Delta Yes |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply, Digital 1.14V ~ 1.26V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Data Interface SPI | Package / Case 70-UFBGA, WLCSP |
Resolution (Bits) 24 b | Supplier Device Package 70-WLCSP (3.01x3.51) |
Number of ADCs / DACs 3 / 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS47L24-CWZR | Cirrus Logic Inc. | 3,489 | 598-2421-1-ND | ¥90.72000 | MFR Recommended |
| CS47L35-CWZR | Cirrus Logic Inc. | 2,918 | 598-2417-1-ND | ¥118.92000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.16000 | ¥88.16 |
| 10 | ¥68.84800 | ¥688.48 |
| 25 | ¥64.02640 | ¥1,600.66 |

