


CDB4271 | |
|---|---|
DigiKey Part Number | 598-1003-ND |
Manufacturer | |
Manufacturer Product Number | CDB4271 |
Description | EVAL BOARD FOR CS4271 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CS4271 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, FPGA / CPLD |
Manufacturer Cirrus Logic Inc. | Utilized IC / Part CS4271 |
Packaging Bulk | Primary Attributes Stereo, 24-Bit, 192kHz Sample Rate |
Part Status Active | Secondary Attributes I2S Interface(s) |
Type Audio | Contents Board(s), Cable(s) |
Function CODEC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,142.69000 | ¥5,142.69 |


