
FM20-100 | |
|---|---|
DigiKey Part Number | 2034-3506-ND |
Manufacturer | |
Manufacturer Product Number | FM20-100 |
Description | LINE FILTER 75VDC 20A TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 75V Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FM20-100 Models |
Category | Voltage - Rated DC 75V |
Manufacturer Cincon Electronics Co. LTD | Current 20 A |
Series | Applications General Purpose |
Packaging Tray | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Single Phase | Termination Style PC Pins |
Configuration Single Stage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.92000 | ¥241.92 |
| 5 | ¥223.17600 | ¥1,115.88 |
| 10 | ¥215.54900 | ¥2,155.49 |
| 25 | ¥205.86360 | ¥5,146.59 |
| 60 | ¥197.01433 | ¥11,820.86 |
| 120 | ¥190.27800 | ¥22,833.36 |
| 300 | ¥181.72550 | ¥54,517.65 |



