
EC5SBW-24D15 | |
|---|---|
DigiKey Part Number | 2034-2039-ND |
Manufacturer | |
Manufacturer Product Number | EC5SBW-24D15 |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC5SBW-24D15 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Standard Number 60950-1 |
Current - Output (Max) 1A, 1A | Base Product Number |
Power (Watts) 30 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥378.68000 | ¥378.68 |
| 5 | ¥364.60800 | ¥1,823.04 |
| 12 | ¥357.14000 | ¥4,285.68 |
| 36 | ¥347.98306 | ¥12,527.39 |
| 60 | ¥343.79750 | ¥20,627.85 |
| 108 | ¥339.04074 | ¥36,616.40 |



