Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5SAW-24S05N

DigiKey Part Number
2034-EC5SAW-24S05N-ND
Manufacturer
Manufacturer Product Number
EC5SAW-24S05N
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
85%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 6 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
2A
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 724
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.96000¥243.96
5¥234.90000¥1,174.50
14¥229.26786¥3,209.75
28¥225.54036¥6,315.13
56¥221.87375¥12,424.93
112¥218.26071¥24,445.20
252¥214.10234¥53,953.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.