Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4SAW-24D15N

DigiKey Part Number
2034-2018-ND
Manufacturer
Manufacturer Product Number
EC4SAW-24D15N
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
EC4SAW-24D15N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Voltage - Output 2
-15V
Approval Agency
CE
Current - Output (Max)
200mA, 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 506
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.62000¥125.62
5¥120.95600¥604.78
14¥118.06571¥1,652.92
28¥116.14929¥3,252.18
56¥114.26321¥6,398.74
112¥112.40402¥12,589.25
252¥110.26496¥27,786.77
504¥108.46659¥54,667.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.