Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2SA-05D05N

DigiKey Part Number
2034-1052-ND
Manufacturer
Manufacturer Product Number
EC2SA-05D05N
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
EC2SA-05D05N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
77%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Output 1
Approval Agency
CE
Voltage - Output 2
-5V
Standard Number
60950-1
Current - Output (Max)
200mA, 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.07000¥89.07
5¥85.75800¥428.79
14¥83.70786¥1,171.91
28¥82.34893¥2,305.77
56¥81.01250¥4,536.70
112¥79.69527¥8,925.87
252¥78.17929¥19,701.18
504¥76.90502¥38,760.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.