Isolated Module DC DC Converter 1 Output 12V 8.3A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB100-24S12

DigiKey Part Number
2034-2974-ND
Manufacturer
Manufacturer Product Number
CHB100-24S12
Description
DC DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.3A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB100-24S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Tray
Efficiency
87%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Half Brick
Number of Outputs
1
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Min)
18V
Supplier Device Package
Half Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
8.3A
Standard Number
60950-1
Power (Watts)
100 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥739.92000¥739.92
5¥712.34400¥3,561.72
10¥700.76600¥7,007.66
25¥685.73480¥17,143.37
60¥671.65467¥40,299.28
120¥660.69550¥79,283.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.