Parametric Equivalent



CFM61S120-E | |
|---|---|
DigiKey Part Number | 2034-3782-ND |
Manufacturer | |
Manufacturer Product Number | CFM61S120-E |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM61S120-E Models |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Enclosed | Size / Dimension 2.14" L x 2.14" W x 1.41" H (54.3mm x 54.3mm x 35.8mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC, Nemko |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±1% |
Current - Output (Max) 5A | Load Regulation ±1% |
Power (Watts) 60 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM61S120-E PL | Cincon Electronics Co. LTD | 0 | 2034-3788-ND | ¥276.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.40000 | ¥252.40 |
| 5 | ¥240.40800 | ¥1,202.04 |
| 10 | ¥235.41400 | ¥2,354.14 |
| 25 | ¥228.97320 | ¥5,724.33 |
| 60 | ¥222.97983 | ¥13,378.79 |
| 120 | ¥218.34650 | ¥26,201.58 |
| 300 | ¥212.37103 | ¥63,711.31 |



