
VF10-2061 | |
|---|---|
DigiKey Part Number | 2111-VF10-2061-ND |
Manufacturer | |
Manufacturer Product Number | VF10-2061 |
Description | CONN F PLUG STR CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-179 | Mating Cycles 50 |
Fastening Type Threaded | Insertion Loss 0.2dB |
Frequency - Max 2 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥32.44300 | ¥324.43 |
| 25 | ¥30.40720 | ¥760.18 |
| 50 | ¥28.95320 | ¥1,447.66 |
| 100 | ¥27.57050 | ¥2,757.05 |
| 300 | ¥25.51350 | ¥7,654.05 |
| 500 | ¥24.61084 | ¥12,305.42 |
| 1,000 | ¥23.43676 | ¥23,436.76 |
| 2,500 | ¥21.97106 | ¥54,927.65 |


