F Type Connector Plug, Male Pin Non-Constant Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF10-125

DigiKey Part Number
2111-VF10-125-ND
Manufacturer
Manufacturer Product Number
VF10-125
Description
CONN F PLUG STR NON-CONSTANT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin Non-Constant Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
2 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Operating Temperature
-65°C ~ 165°C
Shield Termination
Crimp
Voltage Rating
250 V
Impedance
Non-Constant
Mating Cycles
50
Mounting Type
Free Hanging (In-Line)
Insertion Loss
0.2dB
Cable Group
CT125
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.15560¥15,155.60