Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMH-B-003 | |
|---|---|
DigiKey Part Number | DMH-B-003-ND |
Manufacturer | |
Manufacturer Product Number | DMH-B-003 |
Description | CONN BACKSHELL DB25 DIECAST |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Category | Cable Type Round |
Manufacturer Cinch Connectivity Solutions | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250322 | HARTING | 15 | 09670250322-ND | ¥176.36000 | Parametric Equivalent |
| 09670250354280 | HARTING | 0 | 1195-09670250354280-ND | ¥103.59304 | Parametric Equivalent |
| 10152785-001LF | Amphenol CS (FCI) | 0 | 609-10152785-001LF-ND | ¥160.52810 | Parametric Equivalent |
| 165X02629X | Amphenol CONEC | 348 | 626-1612-ND | ¥91.68000 | Parametric Equivalent |
| 165X02629XE | Amphenol CONEC | 409 | 626-1178-ND | ¥96.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥41.62819 | ¥83,256.38 |














