



CP1094AST | |
|---|---|
DigiKey Part Number | 116-CP1094AST-ND |
Manufacturer | |
Manufacturer Product Number | CP1094AST |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.69000 | ¥40.69 |
| 10 | ¥34.56000 | ¥345.60 |
| 25 | ¥32.39520 | ¥809.88 |
| 50 | ¥30.84700 | ¥1,542.35 |
| 100 | ¥29.37420 | ¥2,937.42 |
| 250 | ¥27.53512 | ¥6,883.78 |
| 500 | ¥26.22152 | ¥13,110.76 |
| 1,000 | ¥24.97076 | ¥24,970.76 |
| 2,500 | ¥23.40915 | ¥58,522.88 |



