
5810630010 | |
|---|---|
DigiKey Part Number | 116-5810630010-ND |
Manufacturer | |
Manufacturer Product Number | 5810630010 |
Description | CONN HEADER R/A 32POS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 32 (30 + 2 Coax) position |
Datasheet | Datasheet |
EDA/CAD Models | 5810630010 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polymer, Glass Filled |
Number of Positions | Features Ferrite Filter |
Number of Rows 3 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥542.26000 | ¥542.26 |
| 72 | ¥401.05806 | ¥28,876.18 |
| 144 | ¥381.94292 | ¥54,999.78 |



