Connector Header Through Hole, Right Angle 48 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 48 position
5810148010
5810148010

5810148010

DigiKey Part Number
116-1131-ND
Manufacturer
Manufacturer Product Number
5810148010
Description
CONN HEADER R/A 48POS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 48 position
Datasheet
 Datasheet
EDA/CAD Models
5810148010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polymer, Glass Filled
Number of Positions
Features
Ferrite Filter
Number of Rows
3
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
10A
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥387.20000¥387.20
72¥286.34639¥20,616.94
144¥272.69681¥39,268.34
Manufacturers Standard Package