Image for 5810118012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5810118012

DigiKey Part Number
116-5810118012-ND
Manufacturer
Manufacturer Product Number
5810118012
Description
CONN HEADER R/A 18POS
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position
Datasheet
 Datasheet
EDA/CAD Models
5810118012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.166" (4.22mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin-Lead
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Operating Temperature
-40°C ~ 125°C
Number of Positions Loaded
All
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
10A
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
120¥108.18117¥12,981.74
Manufacturers Standard Package