
5810000055 | |
|---|---|
DigiKey Part Number | 116-1099-ND |
Manufacturer | |
Manufacturer Product Number | 5810000055 |
Description | MODICE ME BLANK |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Polymer, Glass Filled Faceplate Black |
Datasheet | Datasheet |
EDA/CAD Models | 5810000055 Models |
Category | Type Faceplate |
Manufacturer Cinch Connectivity Solutions | Features IP67/IP69K |
Series | For Use With/Related Products ModICE™ Series |
Packaging Bulk | Color Black |
Part Status Active | Material Polymer, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.38000 | ¥58.38 |
| 10 | ¥49.60800 | ¥496.08 |
| 25 | ¥46.49720 | ¥1,162.43 |
| 72 | ¥43.15167 | ¥3,106.92 |
| 144 | ¥41.09188 | ¥5,917.23 |
| 288 | ¥39.13122 | ¥11,269.79 |
| 504 | ¥37.61720 | ¥18,959.07 |
| 1,008 | ¥35.82325 | ¥36,109.84 |
| 2,520 | ¥33.58328 | ¥84,629.87 |



