Connector Header Through Hole, Right Angle 19 (18 + 1 Coax) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

581 06 18 006

DigiKey Part Number
116-5810618006-ND
Manufacturer
Manufacturer Product Number
581 06 18 006
Description
CONN HEADER R/A 19POS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 19 (18 + 1 Coax) position
Datasheet
 Datasheet
EDA/CAD Models
581 06 18 006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.126" (3.20mm)
Mfr
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin, Coaxial
Insulation Material
Polymer, Glass Filled
Number of Positions
Features
Ferrite Filter
Number of Rows
3
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
10A
Mounting Type
Applications
Automotive
Termination
Solder
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.44000¥225.44
72¥166.67486¥12,000.59
144¥158.72653¥22,856.62
504¥145.31548¥73,239.00
Manufacturers Standard Package