Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-98440F

DigiKey Part Number
116-40-98440F-ND
Manufacturer
Manufacturer Product Number
40-98440F
Description
CONN D-SUB SCREWLOCK FEMALE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Hardware Included
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Length - Threaded Portion Below Head
0.276" (7.00mm)
Packaging
Bulk
Length - Below Head
0.276" (7.00mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Base Product Number
For Use With/Related Products
D-Sub Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,628
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.40000¥15.40
10¥13.05200¥130.52
26¥12.19654¥317.11
50¥11.64540¥582.27
100¥11.08810¥1,108.81
250¥10.39332¥2,598.33
500¥9.89712¥4,948.56
1,000¥9.42474¥9,424.74
2,500¥8.83491¥22,087.28