Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
40-9825S
40-9825S

40-9825S

DigiKey Part Number
116-40-9825S-ND
Manufacturer
Manufacturer Product Number
40-9825S
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B)
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Contact Type
Signal
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
25
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,423
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.21000¥13.21
10¥11.21500¥112.15
25¥10.51160¥262.79
50¥10.00940¥500.47
100¥9.53180¥953.18
250¥8.93416¥2,233.54
500¥8.50742¥4,253.71
1,000¥8.10125¥8,101.25
2,500¥7.59427¥18,985.67
Manufacturers Standard Package