
25-B174 | |
|---|---|
DigiKey Part Number | 116-25-B174-ND |
Manufacturer | |
Manufacturer Product Number | 25-B174 |
Description | CONN STRAIN RELIEF FOR BNC PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-174 Cable |
Datasheet | Datasheet |
Category | Accessory Type Strain Relief |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | For Use With/Related Products RG-174 Cable |
Packaging Bulk | Body Material Polyvinyl Chloride (PVC) |
Part Status Active | Color Black |
Connector Style BNC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.89500 | ¥38.95 |
| 25 | ¥3.65200 | ¥91.30 |
| 50 | ¥3.47840 | ¥173.92 |
| 100 | ¥3.31210 | ¥331.21 |
| 300 | ¥3.06460 | ¥919.38 |
| 500 | ¥2.95602 | ¥1,478.01 |
| 1,000 | ¥2.81486 | ¥2,814.86 |
| 2,500 | ¥2.63852 | ¥6,596.30 |







