
25-7959BK | |
|---|---|
DigiKey Part Number | 116-25-7959BK-ND |
Manufacturer | |
Manufacturer Product Number | 25-7959BK |
Description | BOOT FOR RG 59, 62 YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For RG-59, 62 |
Datasheet | Datasheet |
Category | Accessory Type Boot |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | For Use With/Related Products RG-59, 62 |
Packaging Bulk | Body Material Polyvinyl Chloride (PVC) |
Part Status Active | Color Black |
Connector Style BNC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.08500 | ¥40.85 |
| 25 | ¥3.82720 | ¥95.68 |
| 50 | ¥3.64540 | ¥182.27 |
| 100 | ¥3.47090 | ¥347.09 |
| 300 | ¥3.21180 | ¥963.54 |
| 500 | ¥3.09794 | ¥1,548.97 |
| 1,000 | ¥2.94999 | ¥2,949.99 |
| 2,500 | ¥2.76522 | ¥6,913.05 |










