
UPL220-013 | |
|---|---|
DigiKey Part Number | 1097-1154-ND |
Manufacturer | |
Manufacturer Product Number | UPL220-013 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59 | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-80101 | Amphenol RF | 1,269 | ARF2002-ND | ¥80.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.29000 | ¥71.29 |
| 10 | ¥60.56100 | ¥605.61 |
| 25 | ¥56.76520 | ¥1,419.13 |
| 50 | ¥54.05260 | ¥2,702.63 |
| 100 | ¥51.47330 | ¥5,147.33 |
| 250 | ¥48.25180 | ¥12,062.95 |
| 500 | ¥45.95008 | ¥22,975.04 |
| 1,000 | ¥43.75928 | ¥43,759.28 |

