
RFI75-6 | |
|---|---|
DigiKey Part Number | 1097-1349-ND |
Manufacturer | |
Manufacturer Product Number | RFI75-6 |
Description | CONN CAP COVER DUST FOR TRB JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRB Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFI75-6 Models |
Category | For Use With/Related Products TRB Jacks |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Features Chain, Three Lug |
Connector Style TRB | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.89000 | ¥208.89 |
| 10 | ¥177.56400 | ¥1,775.64 |
| 30 | ¥164.31667 | ¥4,929.50 |
| 50 | ¥158.50220 | ¥7,925.11 |
| 100 | ¥150.94160 | ¥15,094.16 |
| 250 | ¥141.49996 | ¥35,374.99 |
| 500 | ¥134.75466 | ¥67,377.33 |



