Connector Cap (Cover), Dust For TRB Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFI75-13

DigiKey Part Number
1097-1308-ND
Manufacturer
Manufacturer Product Number
RFI75-13
Description
CONN CAP COVER DUST FOR TRB JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For TRB Jacks
Datasheet
 Datasheet
EDA/CAD Models
RFI75-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
TRB Jacks
Manufacturer
Cinch Connectivity Solutions Trompeter
Body Material
Brass
Packaging
Bulk
Body Finish
Nickel
Part Status
Active
Features
Lanyard, Three Lug
Connector Style
TRB
Color
Silver
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥383.46000¥383.46
10¥325.93900¥3,259.39
30¥301.63600¥9,049.08
50¥290.96400¥14,548.20
100¥277.08750¥27,708.75
250¥259.76424¥64,941.06
Manufacturers Standard Package