



CJ70-7 | |
|---|---|
DigiKey Part Number | 1097-1251-ND |
Manufacturer | |
Manufacturer Product Number | CJ70-7 |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | CJ70-7 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group TRC-50-2, TRC-75-2 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥349.34000 | ¥349.34 |
| 10 | ¥296.89400 | ¥2,968.94 |
| 30 | ¥274.75100 | ¥8,242.53 |
| 50 | ¥265.02940 | ¥13,251.47 |
| 100 | ¥252.39150 | ¥25,239.15 |
| 250 | ¥236.61048 | ¥59,152.62 |



