
BJ3150S | |
|---|---|
DigiKey Part Number | BJ3150S-ND |
Manufacturer | |
Manufacturer Product Number | BJ3150S |
Description | CONN TWIN/TRI TTM JACK STR SOLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TTM, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 500 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket (Concentric) | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder Tag | Operating Temperature -65°C ~ 200°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥1,034.87700 | ¥10,348.77 |



