TTM, Twinaxial/Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ3150

DigiKey Part Number
1097-1246-ND
Manufacturer
Manufacturer Product Number
BJ3150
Description
CONN TTM JACK STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TTM, Twinaxial/Triaxial Connector Jack, Female Socket Non-Constant Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
BJ3150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
500 MHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder Tag
Center Contact Plating
Gold
Impedance
Non-Constant
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Voltage Rating
400 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥642.10000¥642.10
10¥545.81000¥5,458.10
30¥505.12867¥15,153.86
50¥487.26400¥24,363.20
100¥464.03500¥46,403.50
Manufacturers Standard Package