Cable Assembly Coaxial SMA to N-Type RG-142 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to N-Type RG-142 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0061-036

DigiKey Part Number
J6936-ND
Manufacturer
Manufacturer Product Number
415-0061-036
Description
COAX CBL SMA TO N-TYPE 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-142
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥481.59000¥481.59
10¥409.36300¥4,093.63
25¥383.73960¥9,593.49
50¥365.43580¥18,271.79
100¥348.01240¥34,801.24
250¥326.25580¥81,563.95
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO N-TYPE 12"
In-Stock: 97
Unit Price: ¥349.68000
COAX CBL SMA TO N-TYPE 24"
In-Stock: 76
Unit Price: ¥393.81000
COAX CBL SMA TO N-TYPE 4'
In-Stock: 0
Unit Price: ¥479.00200
COAX CBL SMA TO N-TYPE 5'
In-Stock: 63
Unit Price: ¥650.12000
Assembly Component