Cable Assembly Coaxial SMA to N-Type RG-58 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to N-Type RG-58 48.0" (1.2m) 4.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0059-048

DigiKey Part Number
J10586-ND
Manufacturer
Manufacturer Product Number
415-0059-048
Description
COAX CBL SMA TO N-TYPE 4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.65000¥264.65
10¥224.94000¥2,249.40
25¥210.86120¥5,271.53
50¥200.79980¥10,039.99
100¥191.22380¥19,122.38
250¥179.26572¥44,816.43
500¥170.72112¥85,360.56
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO N-TYPE 12"
In-Stock: 557
Unit Price: ¥217.11000
COAX CBL SMA TO N-TYPE 24"
In-Stock: 120
Unit Price: ¥212.36000
COAX CBL SMA TO N-TYPE 36"
In-Stock: 103
Unit Price: ¥238.41000
COAX CBL SMA TO N-TYPE 5'
In-Stock: 0
Unit Price: ¥254.26000
Assembly Component