Cable Assembly Coaxial MCX to MCX RG-316 DS 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-316 DS 6.000" (152.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0020-006

DigiKey Part Number
J2806-ND
Manufacturer
Manufacturer Product Number
415-0020-006
Description
COAX CABLE MCX TO MCX 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 DS 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Connector Impedance
50 Ohms
1st Connector
MCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
MCX Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥269.17900¥26,917.90
Alternate Length
COAX CBL MCX TO MCX 12"
In-Stock: 0
Unit Price: ¥242.45240
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: ¥279.71460
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: ¥249.44310
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: ¥249.44310
COAX CBL MCX TO MCX 30"
In-Stock: 0
Unit Price: ¥125.57200
Assembly Component