Cable Assembly Coaxial MCX to MCX RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-316 6.000" (152.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0017-006

DigiKey Part Number
J2506-ND
Manufacturer
Manufacturer Product Number
415-0017-006
Description
COAX CABLE MCX TO MCX 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
6.000" (152.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Connector Impedance
50 Ohms
1st Connector
MCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
MCX Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.60000¥255.60
10¥217.21400¥2,172.14
25¥203.61640¥5,090.41
50¥193.90080¥9,695.04
100¥184.65160¥18,465.16
250¥173.10400¥43,276.00
500¥164.85414¥82,427.07
Manufacturers Standard Package
Alternate Length
COAX CBL MCX TO MCX 12"
In-Stock: 66
Unit Price: ¥228.39000
COAX CBL MCX TO MCX 24"
In-Stock: 0
Unit Price: ¥218.72640
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: ¥235.26140
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: ¥182.68280
COAX CBL MCX TO MCX 30"
In-Stock: 0
Unit Price: ¥144.70800
Assembly Component