415-0016-024 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 852
Unit Price: ¥273.06000
Datasheet
Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0016-024

DigiKey Part Number
J2424-ND
Manufacturer
Manufacturer Product Number
415-0016-024
Description
COAX CBL MCX TO MCX 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Manufacturer
Cinch Connectivity Solutions Johnson
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Connector Impedance
50 Ohms
1st Connector
MCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
MCX Socket
Features
Shielded
2nd Contact Gender
Female
Base Product Number
2nd Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
255110-01-24.00Amphenol RF852ACX1773-ND¥273.06000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥298.85690¥29,885.69
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 0
Unit Price: ¥339.66410
COAX CBL MCX TO MCX 12"
In-Stock: 25
Unit Price: ¥388.91000
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: ¥272.21900
COAX CBL MCX TO MCX 18"
In-Stock: 0
Unit Price: ¥259.53560