


142-0407-101 | |
|---|---|
DigiKey Part Number | J10151-ND |
Manufacturer | |
Manufacturer Product Number | 142-0407-101 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-58, 141, 303 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132122 | Amphenol RF | 895 | ACX1207-ND | ¥89.32000 | Direct |
| 901-9880-RFX | Amphenol RF | 324 | ARFX1219-ND | ¥95.85000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.41000 | ¥215.41 |
| 10 | ¥183.08600 | ¥1,830.86 |
| 25 | ¥171.62600 | ¥4,290.65 |
| 50 | ¥163.43600 | ¥8,171.80 |
| 100 | ¥155.63900 | ¥15,563.90 |
| 250 | ¥145.90488 | ¥36,476.22 |
| 500 | ¥138.95050 | ¥69,475.25 |

