


135-9402-111 | |
|---|---|
DigiKey Part Number | J10065-ND |
Manufacturer | |
Manufacturer Product Number | 135-9402-111 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Features Non-Magnetic |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve |
Connector Style | Body Material Copper Alloy |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.93000 | ¥263.93 |
| 10 | ¥224.28700 | ¥2,242.87 |
| 25 | ¥210.24160 | ¥5,256.04 |
| 50 | ¥200.21080 | ¥10,010.54 |
| 100 | ¥190.66160 | ¥19,066.16 |
| 250 | ¥178.73892 | ¥44,684.73 |
| 500 | ¥170.21940 | ¥85,109.70 |

