SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
127-0701-201
127-0701-201
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

127-0701-201

DigiKey Part Number
J10004-ND
Manufacturer
Manufacturer Product Number
127-0701-201
Description
CONN SMP RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
127-0701-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Full Detent
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Receptacle, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Frequency - Max
12 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,358
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.83000¥122.83
10¥104.38100¥1,043.81
25¥97.84400¥2,446.10
50¥93.17400¥4,658.70
100¥88.72810¥8,872.81
250¥83.17588¥20,793.97
500¥79.20994¥39,604.97
1,000¥75.43436¥75,434.36
Manufacturers Standard Package