
108-2302-621 | |
|---|---|
DigiKey Part Number | J10124-ND |
Manufacturer | |
Manufacturer Product Number | 108-2302-621 |
Description | CONN BANANA JACK TURRET RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Turret Red |
Datasheet | Datasheet |
EDA/CAD Models | 108-2302-621 Models |
Category | Termination Turret |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Mating End Insulated |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Silver |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.17000 | ¥18.17 |
| 10 | ¥15.39900 | ¥153.99 |
| 25 | ¥14.43560 | ¥360.89 |
| 50 | ¥13.74620 | ¥687.31 |
| 100 | ¥13.08820 | ¥1,308.82 |
| 300 | ¥12.11170 | ¥3,633.51 |
| 500 | ¥11.68274 | ¥5,841.37 |
| 1,000 | ¥11.12516 | ¥11,125.16 |
| 2,500 | ¥10.42899 | ¥26,072.48 |



