
105-0703-001 | |
|---|---|
DigiKey Part Number | J452-ND |
Manufacturer | |
Manufacturer Product Number | 105-0703-001 |
Description | CONN TIP JACK TURRET BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Black |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Fully Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Silver |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line); Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 10 | ¥22.99100 | ¥229.91 |
| 25 | ¥21.54760 | ¥538.69 |
| 50 | ¥20.52000 | ¥1,026.00 |
| 100 | ¥19.53870 | ¥1,953.87 |
| 300 | ¥18.08087 | ¥5,424.26 |
| 500 | ¥17.44086 | ¥8,720.43 |
| 1,000 | ¥16.60878 | ¥16,608.78 |
| 2,500 | ¥15.56979 | ¥38,924.47 |




