Thermal Thermal Compound, Liquid Metal 5 gram Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4-5G

DigiKey Part Number
315-TC4-5G-ND
Manufacturer
Manufacturer Product Number
TC4-5G
Description
HEAT SINK THERMAL COMPOUND - DEE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Thermal Compound, Liquid Metal 5 gram Syringe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Manufacturer
Chip Quik Inc.
Color
Silver
Packaging
Bulk
Thermal Conductivity
79.00 W/m-K
Part Status
Active
Shelf Life
60 Months
Type
Thermal Compound, Liquid Metal
Storage/Refrigeration Temperature
68°F ~ 77°F (20°C ~ 25°C)
Size / Dimension
5 gram Syringe
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.28000¥195.28
Manufacturers Standard Package