
TC4-10G | |
|---|---|
DigiKey Part Number | 315-TC4-10G-ND |
Manufacturer | |
Manufacturer Product Number | TC4-10G |
Description | HEAT SINK THERMAL COMPOUND - DEE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Thermal Compound, Liquid Metal 10 gram Syringe |
Datasheet | Datasheet |
Category | Usable Temperature Range -40°F ~ 302°F (-40°C ~ 150°C) |
Manufacturer Chip Quik Inc. | Color Silver |
Series | Thermal Conductivity 79.00 W/m-K |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Storage/Refrigeration Temperature 68°F ~ 77°F (20°C ~ 25°C) |
Type Thermal Compound, Liquid Metal | Shelf Life Start Date of Manufacture |
Size / Dimension 10 gram Syringe |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥376.79000 | ¥376.79 |






